
MCP6001T-E/OT | |
|---|---|
DigiKey Part Number | MCP6001T-E/OTTR-ND - Tape & Reel (TR) MCP6001T-E/OTCT-ND - Cut Tape (CT) MCP6001T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6001T-E/OT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6001T-E/OT Models |
Category | Voltage - Input Offset 4.5 mV |
Mfr | Current - Supply 100µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7241G-TR | Rohm Semiconductor | 3 898 | BU7241GCT-ND | 28,15000 Kč | Similar |
| OPA348AQDBVRQ1 | Texas Instruments | 7 921 | 296-40466-1-ND | 22,73000 Kč | Similar |
| TLV6001IDBVR | Texas Instruments | 4 375 | 296-TLV6001IDBVRCT-ND | 9,80000 Kč | Similar |
| TLV6001UIDBVT | Texas Instruments | 14 184 | 296-45098-1-ND | 22,94000 Kč | Similar |
| TSV321RAILT | STMicroelectronics | 17 854 | 497-7687-1-ND | 29,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 25 | 6,38160 Kč | 159,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,83954 Kč | 17 518,62 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |










