12 Bit Digital to Analog Converter 2 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7563SDGSR

DigiKey Part Number
296-DAC7563SDGSRTR-ND - Tape & Reel (TR)
296-29024-1-ND - Cut Tape (CT)
296-29024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7563SDGSR
Description
IC DAC 12BIT 10-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7563SDGSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.3, ±0.05
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
2
Operating Temperature
-40°C ~ 125°C
Settling Time
10µs (Typ)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
10-VSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC7562SDGSRTexas Instruments2 392296-29022-1-ND141,61000 KčParametric Equivalent
DAC7562SDGSTTexas Instruments4 402296-38921-1-ND167,05000 KčParametric Equivalent
DAC7562TDGSTTexas Instruments349296-DAC7562TDGSTCT-ND182,07000 KčParametric Equivalent
DAC7563SDGSTTexas Instruments683296-32087-1-ND160,38000 KčParametric Equivalent
DAC7563SQDGSRQ1Texas Instruments3 408296-42329-1-ND164,55000 KčParametric Equivalent
In-Stock: 2 005
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,56000 Kč130,56 Kč
10100,14800 Kč1 001,48 Kč
2592,54840 Kč2 313,71 Kč
10084,19160 Kč8 419,16 Kč
25081,14456 Kč20 286,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50073,74271 Kč184 356,77 Kč
Manufacturers Standard Package
Unit Price without VAT:130,56000 Kč
Unit Price with VAT:157,97760 Kč