12 Bit Digital to Analog Converter 2 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7562SDGSR

DigiKey Part Number
296-29022-2-ND - Tape & Reel (TR)
296-29022-1-ND - Cut Tape (CT)
296-29022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7562SDGSR
Description
IC DAC 12BIT 10-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7562SDGSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.3, ±0.05
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
2
Operating Temperature
-40°C ~ 125°C
Settling Time
10µs (Typ)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
10-VSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC7562SDGSTTexas Instruments4 402296-38921-1-ND74,94000 KčParametric Equivalent
DAC7562TDGSTTexas Instruments352296-DAC7562TDGSTCT-ND81,67000 KčParametric Equivalent
DAC7563SDGSRTexas Instruments2 105296-29024-1-ND53,79000 KčParametric Equivalent
DAC7563SDGSTTexas Instruments683296-32087-1-ND66,05000 KčParametric Equivalent
DAC7563SQDGSRQ1Texas Instruments3 408296-42329-1-ND73,81000 KčParametric Equivalent
In-Stock: 2 402
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1142,58000 Kč142,58 Kč
10109,69400 Kč1 096,94 Kč
25101,46240 Kč2 536,56 Kč
10092,41850 Kč9 241,85 Kč
25089,40948 Kč22 352,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50081,11292 Kč202 782,30 Kč
Manufacturers Standard Package
Unit Price without VAT:142,58000 Kč
Unit Price with VAT:172,52180 Kč