Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4281EUK+T

DigiKey Part Number
MAX4281EUK+TTR-ND - Tape & Reel (TR)
MAX4281EUK+TCT-ND - Cut Tape (CT)
MAX4281EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4281EUK+T
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4281EUK+T Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
320µA
Series
Current - Output / Channel
65 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
0.7V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
2 MHz
Base Product Number
Current - Input Bias
50 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1075,74000 Kč757,40 Kč
2569,74680 Kč1 743,67 Kč
10063,16620 Kč6 316,62 Kč
25060,07780 Kč15 019,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50054,93388 Kč137 334,70 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč