Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TSV6291ICT | |
|---|---|
DigiKey Part Number | 497-11025-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV6291ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV6291ICT Models |
Category | Voltage - Input Offset 6 mV |
Mfr | Current - Supply 30µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV301MG/NOPB | Texas Instruments | 34 225 | LMV301MG/NOPBCT-ND | 26,90000 Kč | Similar |
| LMV301MGX/NOPB | Texas Instruments | 2 148 | LMV301MGX/NOPBCT-ND | 21,06000 Kč | Similar |
| LMV321IDCKR | Texas Instruments | 8 681 | 296-9568-1-ND | 8,34000 Kč | Similar |
| LMV321IDCKT | Texas Instruments | 106 | 296-32135-1-ND | 21,90000 Kč | Similar |
| LMV321M7 | Texas Instruments | 0 | LMV321M7CT-ND | 22,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,31291 Kč | 30 938,73 Kč |
| Unit Price without VAT: | 10,31291 Kč |
|---|---|
| Unit Price with VAT: | 12,47862 Kč |


