CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV522IST

DigiKey Part Number
497-TSV522ISTTR-ND - Tape & Reel (TR)
497-TSV522ISTCT-ND - Cut Tape (CT)
497-TSV522ISTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV522IST
Description
IC CMOS 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSV522IST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
45µA (x2 Channels)
Mfr
Current - Output / Channel
55 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.89V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.15 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Input Bias
1 pA
Supplier Device Package
8-MiniSO
Voltage - Input Offset
1 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20082DMR2Gonsemi4 951NCS20082DMR2GOSCT-ND16,59000 KčDirect
AZV832MMTR-G1Diodes Incorporated9 754AZV832MMTR-G1DICT-ND11,76000 KčSimilar
LPV542DGKRTexas Instruments10 284296-42645-1-ND31,50000 KčSimilar
LPV542DGKTTexas Instruments581296-LPV542DGKTCT-ND36,12000 KčSimilar
LTC6084CMS8#PBFAnalog Devices Inc.567LTC6084CMS8#PBF-ND72,44000 KčSimilar
In-Stock: 1 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1019,86400 Kč198,64 Kč
2517,98280 Kč449,57 Kč
10015,91650 Kč1 591,65 Kč
25014,93124 Kč3 732,81 Kč
50014,33660 Kč7 168,30 Kč
1 00014,09092 Kč14 090,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,11309 Kč52 452,36 Kč
8 00012,84028 Kč102 722,24 Kč
12 00012,70370 Kč152 444,40 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč