
RE46C194S16 | |
|---|---|
DigiKey Part Number | RE46C194S16-ND |
Manufacturer | |
Manufacturer Product Number | RE46C194S16 |
Description | 3V E-CAL PHOTO S.D. IC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Smoke Detector IC Photoelectric Input Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RE46C194S16 Models |
Category | Current - Supply 2 µA |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 60°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SOIC |
Type Smoke Detector | Base Product Number |
Input Type Photoelectric |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 25 | 26,66760 Kč | 666,69 Kč |
| 100 | 24,14770 Kč | 2 414,77 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


