
AZV832MMTR-G1 | |
|---|---|
DigiKey Part Number | AZV832MMTR-G1DITR-ND - Tape & Reel (TR) AZV832MMTR-G1DICT-ND - Cut Tape (CT) AZV832MMTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZV832MMTR-G1 |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AZV832MMTR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 70µA | |
Current - Output / Channel | 185 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 25 | 6,72760 Kč | 168,19 Kč |
| 100 | 5,84580 Kč | 584,58 Kč |
| 250 | 5,42504 Kč | 1 356,26 Kč |
| 500 | 5,17054 Kč | 2 585,27 Kč |
| 1 000 | 4,96162 Kč | 4 961,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,70334 Kč | 14 110,02 Kč |
| 6 000 | 4,57697 Kč | 27 461,82 Kč |
| 9 000 | 4,51366 Kč | 40 622,94 Kč |
| 15 000 | 4,44353 Kč | 66 652,95 Kč |
| 21 000 | 4,40253 Kč | 92 453,13 Kč |
| 30 000 | 4,36313 Kč | 130 893,90 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

