
RE46C194S16T | |
|---|---|
DigiKey Part Number | RE46C194S16TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE46C194S16T |
Description | 3V E-CAL PHOTO S.D. IC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Smoke Detector IC Photoelectric Input Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RE46C194S16T Models |
Category | Current - Supply 2 µA |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 60°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SOIC |
Type Smoke Detector | Base Product Number |
Input Type Photoelectric |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 26,83964 Kč | 69 783,06 Kč |
| Unit Price without VAT: | 26,83964 Kč |
|---|---|
| Unit Price with VAT: | 32,47596 Kč |


