Smoke Detector IC Photoelectric Input Voltage Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE46C190S16TF

DigiKey Part Number
RE46C190S16TFTR-ND - Tape & Reel (TR)
RE46C190S16TFCT-ND - Cut Tape (CT)
RE46C190S16TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE46C190S16TF
Description
IC PHOTOELECTR SMOKE DET 16SOIC
Customer Reference
Detailed Description
Smoke Detector IC Photoelectric Input Voltage Output 16-SOIC
EDA/CAD Models
RE46C190S16TF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Smoke Detector
Input Type
Photoelectric
Output Type
Voltage
Current - Supply
1 µA
Operating Temperature
-10°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
2532,33680 Kč808,42 Kč
10029,39720 Kč2 939,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč