
TPS8804DCPR | |
|---|---|
DigiKey Part Number | 296-TPS8804DCPRTR-ND - Tape & Reel (TR) 296-TPS8804DCPRCT-ND - Cut Tape (CT) 296-TPS8804DCPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS8804DCPR |
Description | SMOKE ALARM POWER CONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smoke Detector IC Analog Input I2C Output 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS8804DCPR Models |
Category | Output Type I2C |
Manufacturer Texas Instruments | Current - Supply 100 µA |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-PowerTFSOP (0.173", 4.40mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 38-HTSSOP |
Type Smoke Detector | Base Product Number |
Input Type Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,03000 Kč | 490,30 Kč |
| 25 | 44,90200 Kč | 1 122,55 Kč |
| 100 | 40,37920 Kč | 4 037,92 Kč |
| 250 | 38,22056 Kč | 9 555,14 Kč |
| 500 | 37,58852 Kč | 18 794,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,96713 Kč | 69 934,26 Kč |
| 4 000 | 34,24165 Kč | 136 966,60 Kč |
| 6 000 | 33,87856 Kč | 203 271,36 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |



