TS954IPT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,71130 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,54406 Kč
Datasheet

Similar


Texas Instruments
In Stock: 705
Unit Price: 5,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 543
Unit Price: 4,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 166
Unit Price: 5,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 268
Unit Price: 4,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 272
Unit Price: 5,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 275
Unit Price: 4,97000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 202
Unit Price: 4,16000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,30033 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS954IPT

DigiKey Part Number
497-8149-2-ND - Tape & Reel (TR)
497-8149-1-ND - Cut Tape (CT)
497-8149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS954IPT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS954IPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
35 nA
Voltage - Input Offset
6 mV
Current - Supply
950µA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1038,95100 Kč389,51 Kč
2535,59600 Kč889,90 Kč
10031,89810 Kč3 189,81 Kč
25030,13632 Kč7 534,08 Kč
50029,07342 Kč14 536,71 Kč
1 00028,19905 Kč28 199,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,27573 Kč68 189,32 Kč
5 00026,71924 Kč133 596,20 Kč
7 50026,44071 Kč198 305,32 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč