
LMV844MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-35353-2-ND - Tape & Reel (TR) 296-35353-1-ND - Cut Tape (CT) 296-35353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV844MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV844MTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.03mA (x4 Channels) | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 92,89500 Kč | 928,95 Kč |
| 25 | 85,79800 Kč | 2 144,95 Kč |
| 100 | 77,98450 Kč | 7 798,45 Kč |
| 250 | 74,26068 Kč | 18 565,17 Kč |
| 500 | 72,01600 Kč | 36 008,00 Kč |
| 1 000 | 70,16902 Kč | 70 169,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,21906 Kč | 170 547,65 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |

