LM6584MT/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,99659 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 773
Unit Price: 7,59000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 657
Unit Price: 2,02000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 533
Unit Price: 2,81000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 563
Unit Price: 1,33000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,15000 Kč
Datasheet
Video Amp, 4 Standard (General Purpose) 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6584MT/NOPB

DigiKey Part Number
LM6584MT/NOPB-ND
Manufacturer
Manufacturer Product Number
LM6584MT/NOPB
Description
IC AMP GENERAL PURPOSE 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Video Amp 4 Standard (General Purpose) 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM6584MT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Standard (General Purpose)
Output Type
Rail-to-Rail
Number of Circuits
4
-3db Bandwidth
24 MHz
Slew Rate
15V/µs
Current - Supply
780 µA
Current - Output / Channel
75 mA
Voltage - Supply, Single/Dual (±)
5V ~ 13V, ±2.5V ~ 6.5V
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
47041,75430 Kč19 624,52 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,75430 Kč
Unit Price with VAT:50,52270 Kč