
TS924AIPT | |
|---|---|
DigiKey Part Number | 497-8138-2-ND - Tape & Reel (TR) 497-8138-1-ND - Cut Tape (CT) 497-8138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS924AIPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS924AIPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,57900 Kč | 365,79 Kč |
| 25 | 33,40360 Kč | 835,09 Kč |
| 100 | 29,90120 Kč | 2 990,12 Kč |
| 250 | 28,23140 Kč | 7 057,85 Kč |
| 500 | 27,22516 Kč | 13 612,58 Kč |
| 1 000 | 26,39680 Kč | 26 396,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,52231 Kč | 63 805,78 Kč |
| 5 000 | 24,99543 Kč | 124 977,15 Kč |
| 7 500 | 24,73153 Kč | 185 486,48 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |

