Similar
Similar

LM6584MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-51319-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM6584MTX/NOPB |
Description | IC AMP GENERAL PURPOSE 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Standard (General Purpose) 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM6584MTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Standard (General Purpose) | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
-3db Bandwidth | 24 MHz | |
Slew Rate | 15V/µs | |
Current - Supply | 780 µA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 13V, ±2.5V ~ 6.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,67394 Kč | 94 184,85 Kč |
| 5 000 | 36,94968 Kč | 184 748,40 Kč |
| Unit Price without VAT: | 37,67394 Kč |
|---|---|
| Unit Price with VAT: | 45,58547 Kč |



