
LMP7704MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-35345-2-ND - Tape & Reel (TR) 296-35345-1-ND - Cut Tape (CT) 296-35345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7704MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7704MTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 37 µV | |
Current - Supply | 3.2mA (x4 Channels) | |
Current - Output / Channel | 86 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 86,05000 Kč | 860,50 Kč |
| 25 | 79,38920 Kč | 1 984,73 Kč |
| 100 | 72,07350 Kč | 7 207,35 Kč |
| 250 | 68,58788 Kč | 17 146,97 Kč |
| 500 | 66,48554 Kč | 33 242,77 Kč |
| 1 000 | 64,75573 Kč | 64 755,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,92966 Kč | 157 324,15 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |


