Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS954IPT | |
|---|---|
DigiKey Part Number | 497-8149-2-ND - Tape & Reel (TR) 497-8149-1-ND - Cut Tape (CT) 497-8149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS954IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS954IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 35 nA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 950µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 38,95100 Kč | 389,51 Kč |
| 25 | 35,59600 Kč | 889,90 Kč |
| 100 | 31,89810 Kč | 3 189,81 Kč |
| 250 | 30,13632 Kč | 7 534,08 Kč |
| 500 | 29,07342 Kč | 14 536,71 Kč |
| 1 000 | 28,19905 Kč | 28 199,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,27573 Kč | 68 189,32 Kč |
| 5 000 | 26,71924 Kč | 133 596,20 Kč |
| 7 500 | 26,44071 Kč | 198 305,32 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |




