
TS4061AILT-1.25 | |
|---|---|
DigiKey Part Number | 497-15222-2-ND - Tape & Reel (TR) 497-15222-1-ND - Cut Tape (CT) 497-15222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4061AILT-1.25 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.25V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS4061AILT-1.25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 35ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 95µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 12 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 13,85100 Kč | 138,51 Kč |
| 25 | 12,48680 Kč | 312,17 Kč |
| 100 | 10,98180 Kč | 1 098,18 Kč |
| 250 | 10,26568 Kč | 2 566,42 Kč |
| 500 | 9,83288 Kč | 4 916,44 Kč |
| 1 000 | 9,47713 Kč | 9 477,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,03740 Kč | 27 112,20 Kč |
| 6 000 | 8,82223 Kč | 52 933,38 Kč |
| 9 000 | 8,71451 Kč | 78 430,59 Kč |
| 15 000 | 8,59512 Kč | 128 926,80 Kč |
| 21 000 | 8,52536 Kč | 179 032,56 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |











