
MAX17505SATP+ | |
|---|---|
DigiKey Part Number | MAX17505SATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17505SATP+ |
Description | IC REG BUCK ADJ 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17505SATP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,25000 Kč | 77,25 Kč |
| 10 | 58,20300 Kč | 582,03 Kč |
| 75 | 49,14480 Kč | 3 685,86 Kč |
| 150 | 47,03693 Kč | 7 055,54 Kč |
| 300 | 45,30170 Kč | 13 590,51 Kč |
| 525 | 44,12762 Kč | 23 167,00 Kč |
| 1 050 | 42,90751 Kč | 45 052,89 Kč |
| 2 550 | 41,65556 Kč | 106 221,68 Kč |
| 5 025 | 40,88794 Kč | 205 461,90 Kč |
| Unit Price without VAT: | 77,25000 Kč |
|---|---|
| Unit Price with VAT: | 93,47250 Kč |











