
DMN6070SFCL-7 | |
|---|---|
DigiKey Part Number | DMN6070SFCL-7DITR-ND - Tape & Reel (TR) DMN6070SFCL-7DICT-ND - Cut Tape (CT) DMN6070SFCL-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6070SFCL-7 |
Description | MOSFET N-CH 60V 3A X1-DFN1616-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Ta) 600mW (Ta) Surface Mount X1-DFN1616-6 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 606 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1616-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 9,36700 Kč | 93,67 Kč |
| 100 | 6,03080 Kč | 603,08 Kč |
| 500 | 4,58722 Kč | 2 293,61 Kč |
| 1 000 | 4,12117 Kč | 4 121,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,42301 Kč | 10 269,03 Kč |
| 6 000 | 3,13347 Kč | 18 800,82 Kč |
| 9 000 | 2,98597 Kč | 26 873,73 Kč |
| 15 000 | 2,82021 Kč | 42 303,15 Kč |
| 21 000 | 2,72203 Kč | 57 162,63 Kč |
| 30 000 | 2,66283 Kč | 79 884,90 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |











