
INA241B3IDDFR | |
|---|---|
DigiKey Part Number | 296-INA241B3IDDFRTR-ND - Tape & Reel (TR) 296-INA241B3IDDFRCT-ND - Cut Tape (CT) 296-INA241B3IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241B3IDDFR |
Description | -5-V TO 110-V BIDIRECTIONAL HIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case SOT-23-8 Thin, TSOT-23-8 |
-3db Bandwidth 1.1 MHz | Supplier Device Package TSOT-23-8 |
Current - Input Bias 35 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 43,58800 Kč | 435,88 Kč |
| 25 | 39,86720 Kč | 996,68 Kč |
| 100 | 35,78600 Kč | 3 578,60 Kč |
| 250 | 33,83680 Kč | 8 459,20 Kč |
| 500 | 33,12146 Kč | 16 560,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,50138 Kč | 91 504,14 Kč |
| 6 000 | 29,91711 Kč | 179 502,66 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |


