SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

TS4061BILT-1.25

DigiKey Part Number
497-15528-2-ND - Tape & Reel (TR)
497-15528-1-ND - Cut Tape (CT)
497-15528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4061BILT-1.25
Description
IC VREF SHUNT 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.25V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TS4061BILT-1.25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
35ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
95µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
12 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
Last Time Buy Date: 25.02.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
1013,09300 Kč130,93 Kč
2511,79640 Kč294,91 Kč
10010,36710 Kč1 036,71 Kč
2509,68384 Kč2 420,96 Kč
5009,27210 Kč4 636,05 Kč
1 0008,93341 Kč8 933,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,51465 Kč25 543,95 Kč
6 0008,30970 Kč49 858,20 Kč
9 0008,20711 Kč73 863,99 Kč
15 0008,09343 Kč121 401,45 Kč
21 0008,02697 Kč168 566,37 Kč
Manufacturers Standard Package
Unit Price without VAT:18,31000 Kč
Unit Price with VAT:22,15510 Kč