TS1872AIDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5 746
Unit Price: 1,29000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 361
Unit Price: 1,29000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 10 973
Unit Price: 1,29000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 546
Unit Price: 3,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,61468 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 902
Unit Price: 4,40000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 654
Unit Price: 4,40000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 122
Unit Price: 4,40000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 765
Unit Price: 2,45000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 154
Unit Price: 2,38000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 336
Unit Price: 2,38000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 689
Unit Price: 2,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,27304 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 332
Unit Price: 6,43000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1872AIDT

DigiKey Part Number
497-4540-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS1872AIDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS1872AIDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.8 MHz
Current - Input Bias
70 nA
Voltage - Input Offset
1 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,64460 Kč39 111,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,64460 Kč
Unit Price with VAT:18,92997 Kč