
AD8646WARZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8646WARZ-R7TR-ND - Tape & Reel (TR) 505-AD8646WARZ-R7CT-ND - Cut Tape (CT) 505-AD8646WARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8646WARZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8646WARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,73000 Kč | 78,73 Kč |
| 10 | 50,49900 Kč | 504,99 Kč |
| 25 | 43,13560 Kč | 1 078,39 Kč |
| 100 | 34,79350 Kč | 3 479,35 Kč |
| 250 | 30,69764 Kč | 7 674,41 Kč |
| 500 | 28,17754 Kč | 14 088,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,06706 Kč | 26 067,06 Kč |
| 2 000 | 24,99688 Kč | 49 993,76 Kč |
| Unit Price without VAT: | 78,73000 Kč |
|---|---|
| Unit Price with VAT: | 95,26330 Kč |

