CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2322AID

DigiKey Part Number
296-50634-ND
Manufacturer
Manufacturer Product Number
OPA2322AID
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2322AID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
1.6mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
20 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 568
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160,90000 Kč60,90 Kč
1045,52800 Kč455,28 Kč
7538,17387 Kč2 863,04 Kč
15036,46373 Kč5 469,56 Kč
30035,05670 Kč10 517,01 Kč
52534,10411 Kč17 904,66 Kč
1 05033,11416 Kč34 769,87 Kč
2 55032,09817 Kč81 850,33 Kč
5 02531,47554 Kč158 164,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,90000 Kč
Unit Price with VAT:73,68900 Kč