OPA2338UA/2K5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 850
Unit Price: 39,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 250
Unit Price: 30,45000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 305
Unit Price: 16,89000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 450
Unit Price: 15,64000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 386
Unit Price: 22,32000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 537
Unit Price: 18,14000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 613
Unit Price: 31,91000 Kč
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2338UA/2K5

DigiKey Part Number
OPA2338UA/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2338UA/2K5
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2338UA/2K5 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
525µA (x2 Channels)
Series
Current - Output / Channel
9 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
4.6V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
12.5 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV342MA/NOPBTexas Instruments3 850LMV342MA/NOPB-ND39,00000 KčSimilar
LMV342MAX/NOPBTexas Instruments3 250296-37126-1-ND30,45000 KčSimilar
BU7266F-E2Rohm Semiconductor2 305BU7266F-E2CT-ND16,89000 KčSimilar
LMR932F-GE2Rohm Semiconductor1 450LMR932F-GE2CT-ND15,64000 KčSimilar
LMV822IDTSTMicroelectronics2 386497-12416-1-ND22,32000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 121 658 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,32439 Kč35 810,97 Kč
Manufacturers Standard Package
Unit Price without VAT:14,32439 Kč
Unit Price with VAT:17,33251 Kč

Other Suppliers on DigiKey

121 658In Stock
Ships from Rochester Electronics, LLC