
AD8602WARZ-R7 | |
|---|---|
DigiKey Part Number | AD8602WARZ-R7TR-ND - Tape & Reel (TR) AD8602WARZ-R7CT-ND - Cut Tape (CT) AD8602WARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8602WARZ-R7 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8602WARZ-R7 Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 750µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 6V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 8.4 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,91000 Kč | 75,91 Kč |
| 10 | 57,12300 Kč | 571,23 Kč |
| 25 | 52,42240 Kč | 1 310,56 Kč |
| 100 | 47,26270 Kč | 4 726,27 Kč |
| 250 | 44,80260 Kč | 11 200,65 Kč |
| 500 | 44,35340 Kč | 22 176,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,09954 Kč | 42 099,54 Kč |
| 2 000 | 41,09504 Kč | 82 190,08 Kč |
| 3 000 | 40,59203 Kč | 121 776,09 Kč |
| 5 000 | 40,03459 Kč | 200 172,95 Kč |
| Unit Price without VAT: | 75,91000 Kč |
|---|---|
| Unit Price with VAT: | 91,85110 Kč |




