
LM4128AQ1MF3.0/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4128AQ1MF3.0/NOPB-296-ND |
Manufacturer | |
Manufacturer Product Number | LM4128AQ1MF3.0/NOPB |
Description | LM4128-Q1 SOT-23 PRECISION MICRO |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
Category | Noise - 0.1Hz to 10Hz 285µVp-p |
Manufacturer Texas Instruments | Voltage - Input 3.4V ~ 5.5V |
Packaging Bulk | Current - Supply 100µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Reference Type Series | Grade Automotive |
Output Type Fixed | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 3V | Mounting Type Surface Mount |
Current - Output 20 mA | Package / Case SC-74A, SOT-753 |
Tolerance ±0.1% | Supplier Device Package SOT-23-5 |
Temperature Coefficient 75ppm/°C | Base Product Number |
| Bulk: | 9803 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 49,21898 Kč | 6 250,81 Kč |
| Unit Price without VAT: | 49,21898 Kč |
|---|---|
| Unit Price with VAT: | 59,55497 Kč |



