
AD8646ARZ | |
|---|---|
DigiKey Part Number | 505-AD8646ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8646ARZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8646ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 43,82300 Kč | 438,23 Kč |
| 98 | 36,05439 Kč | 3 533,33 Kč |
| 196 | 34,52459 Kč | 6 766,82 Kč |
| 294 | 33,75820 Kč | 9 924,91 Kč |
| 588 | 32,63439 Kč | 19 189,02 Kč |
| 1 078 | 31,81606 Kč | 34 297,71 Kč |
| 2 548 | 30,86953 Kč | 78 655,56 Kč |
| 5 096 | 30,25677 Kč | 154 188,50 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |











