
HCPL0601 | |
|---|---|
DigiKey Part Number | HCPL0601-ND |
Manufacturer | |
Manufacturer Product Number | HCPL0601 |
Description | OPTOISO 3.75KV OPEN COLL 8-SOIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 10kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0601 Models |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Rise / Fall Time (Typ) 50ns, 12ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.75V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector | Supplier Device Package 8-SOIC |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-060L | Broadcom Limited | 1 771 | 516-HCPL-060L-ND | 88,82000 Kč | Similar |
| HCPL-061N-000E | Broadcom Limited | 342 | 516-HCPL-061N-000E-ND | 86,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 50 | 19,96900 Kč | 998,45 Kč |
| 100 | 18,48450 Kč | 1 848,45 Kč |
| 500 | 15,84048 Kč | 7 920,24 Kč |
| 1 000 | 14,97724 Kč | 14 977,24 Kč |
| 2 000 | 14,24526 Kč | 28 490,52 Kč |
| 5 000 | 13,44687 Kč | 67 234,35 Kč |
| 10 000 | 12,94987 Kč | 129 498,70 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |




