Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-060L

DigiKey Part Number
516-HCPL-060L-ND
Manufacturer
Manufacturer Product Number
HCPL-060L
Description
OPTOISOLTR 3.75KV OPEN COLL 8-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
EDA/CAD Models
HCPL-060L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
15MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tube
Rise / Fall Time (Typ)
24ns, 10ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
1
Current - DC Forward (If) (Max)
20mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
10kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open Collector, Schottky Clamped
Supplier Device Package
8-SO Tall
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 771
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
1065,51400 Kč655,14 Kč
10051,72020 Kč5 172,02 Kč
50045,67190 Kč22 835,95 Kč
1 00043,70482 Kč43 704,82 Kč
2 00042,04020 Kč84 080,40 Kč
5 00040,22772 Kč201 138,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč