AD8646WARZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 7 154
Unit Price: 58,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 079
Unit Price: 90,08000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 65,51000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 18 317
Unit Price: 10,71000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 827
Unit Price: 17,85000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 644
Unit Price: 105,83000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 56,96338 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 690
Unit Price: 46,83000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 15,64460 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 18,42885 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 352
Unit Price: 34,02000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 16,41741 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 833
Unit Price: 32,34000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 153
Unit Price: 25,20000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8646WARZ-RL

DigiKey Part Number
AD8646WARZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8646WARZ-RL
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8646WARZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
11V/µs
Gain Bandwidth Product
24 MHz
Current - Input Bias
0.3 pA
Voltage - Input Offset
600 µV
Current - Supply
1.5mA (x2 Channels)
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,45223 Kč78 630,57 Kč
5 00030,82716 Kč154 135,80 Kč
Manufacturers Standard Package
Unit Price without VAT:31,45223 Kč
Unit Price with VAT:38,05720 Kč