AD8602WARZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 33,48000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 8 155
Unit Price: 38,23000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 131
Unit Price: 8,03000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 718
Unit Price: 8,03000 Kč
Datasheet

Similar


onsemi
In Stock: 4 974
Unit Price: 5,29000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 418
Unit Price: 33,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 792
Unit Price: 28,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,69654 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 388
Unit Price: 27,83000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,18027 Kč
Datasheet

Similar


Texas Instruments
In Stock: 82
Unit Price: 21,35000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 33 520
Unit Price: 11,03895 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 17,70000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 690
Unit Price: 20,34000 Kč
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8602WARZ-RL

DigiKey Part Number
505-AD8602WARZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8602WARZ-RL
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8602WARZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
8.4 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
80 µV
Current - Supply
750µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,89309 Kč99 732,73 Kč
5 00039,13422 Kč195 671,10 Kč
Manufacturers Standard Package
Unit Price without VAT:39,89309 Kč
Unit Price with VAT:48,27064 Kč