
TESEO-LIV3R | |
|---|---|
DigiKey Part Number | 497-19468-2-ND - Tape & Reel (TR) 497-19468-1-ND - Cut Tape (CT) 497-19468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESEO-LIV3R |
Description | GPS MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, GLONASS, GNSS, GPS 1.561GHz, 1.575MHz -163dBm Not Included 18-LCC (9.7x10.1) |
Datasheet | Datasheet |
Category | Data Interface I2C, UART |
Manufacturer STMicroelectronics | Antenna Connector Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.1V ~ 4.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Frequency 1.561GHz, 1.575MHz | Mounting Type Surface Mount |
Sensitivity -163dBm | Package / Case 18-SMD Module |
Modulation or Protocol BeiDou, GLONASS, GNSS, GPS | Supplier Device Package 18-LCC (9.7x10.1) |
Applications General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,22000 Kč | 261,22 Kč |
| 10 | 226,92500 Kč | 2 269,25 Kč |
| 25 | 215,05320 Kč | 5 376,33 Kč |
| 100 | 198,75870 Kč | 19 875,87 Kč |
| 250 | 189,00468 Kč | 47 251,17 Kč |
| 500 | 182,12154 Kč | 91 060,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 131,01408 Kč | 131 014,08 Kč |
| Unit Price without VAT: | 261,22000 Kč |
|---|---|
| Unit Price with VAT: | 316,07620 Kč |











