RF ANTENNA Beidou, GLONASS, GPS Ceramic Patch Pin Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Beidou, GLONASS, GPS Ceramic Patch Pin Connector Mount
Digi-Key Cable Builder

CGGBP.25.4.A.02

DigiKey Part Number
931-1324-ND
Manufacturer
Manufacturer Product Number
CGGBP.25.4.A.02
Description
RF ANT 1.56/1.575GHZ CER PATCH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, GLONASS, GPS Ceramic Patch Pin Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.56GHz, 1.575GHz, 1.602GHz
Frequency Range
-
Antenna Type
Ceramic Patch
Number of Bands
3
VSWR
2.5, 2.5, 1.8
Return Loss
-34dB
Gain
4.96dBi, 4.99dBi, 5.48dBi
Features
-
Termination
Pin
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
0.157" (4.00mm)
Applications
Beidou, GLONASS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 690
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1135,44000 Kč135,44 Kč
10103,94000 Kč1 039,40 Kč
2596,07840 Kč2 401,96 Kč
20084,21355 Kč16 842,71 Kč
40081,56673 Kč32 626,69 Kč
60080,24175 Kč48 145,05 Kč
1 00078,77379 Kč78 773,79 Kč
2 60076,53424 Kč198 989,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,44000 Kč
Unit Price with VAT:163,88240 Kč