
CGGBP254.07.0100A | |
|---|---|
DigiKey Part Number | 931-CGGBP254.07.0100A-ND |
Manufacturer | |
Manufacturer Product Number | CGGBP254.07.0100A |
Description | GPS/GLONASS/GALILEO/BEIDOU PASSI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Flat Patch I-PEX MHFHT Chassis Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Taoglas Limited | VSWR 2 |
Packaging Tray | Gain 1.12dBi, 1.74dBi, 0.89dBi |
Part Status Active | Features Cable - 100mm |
RF Family/Standard Navigation | Termination I-PEX MHFHT |
Frequency Group Wide Band | Mounting Type Chassis Mount |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.603GHz | Height (Max) 0.157" (4.00mm) |
Antenna Type Flat Patch | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 10 | 148,18300 Kč | 1 481,83 Kč |
| 48 | 131,45188 Kč | 6 309,69 Kč |
| 144 | 123,42743 Kč | 17 773,55 Kč |
| 288 | 119,49903 Kč | 34 415,72 Kč |
| 528 | 116,63752 Kč | 61 584,61 Kč |
| 1 008 | 114,07768 Kč | 114 990,30 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |









