
YFGA015E3BM | |
|---|---|
DigiKey Part Number | 2958-YFGA015E3BM-ND |
Manufacturer | |
Manufacturer Product Number | YFGA015E3BM |
Description | PATCH PASSIVE GNSS L1 15X15 UFL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFGA015E3BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.586GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | -1dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHF1 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.295" (7.50mm) | |
Applications | GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 80,54800 Kč | 805,48 Kč |
| 36 | 72,17472 Kč | 2 598,29 Kč |
| 108 | 67,03806 Kč | 7 240,11 Kč |
| 252 | 64,02806 Kč | 16 135,07 Kč |
| 504 | 62,04659 Kč | 31 271,48 Kč |
| 1 008 | 60,41570 Kč | 60 899,03 Kč |
| 2 520 | 58,69366 Kč | 147 908,02 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |











