RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Buckle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFGA018E3BM

DigiKey Part Number
2958-YFGA018E3BM-ND
Manufacturer
Manufacturer Product Number
YFGA018E3BM
Description
EMBEDDED ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Buckle
Datasheet
 Datasheet
EDA/CAD Models
YFGA018E3BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.572GHz
Frequency Range
1.559GHz ~ 1.586GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-0.3dBi
Features
Cable - 100mm
Termination
I-PEX MHF1
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Buckle
Height (Max)
0.295" (7.50mm)
Applications
GNSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1129,14000 Kč129,14 Kč
1099,04800 Kč990,48 Kč
3689,04889 Kč3 205,76 Kč
10882,91880 Kč8 955,23 Kč
25279,32663 Kč19 990,31 Kč
50476,96018 Kč38 787,93 Kč
1 00875,01327 Kč75 613,38 Kč
2 52072,95755 Kč183 853,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,14000 Kč
Unit Price with VAT:156,25940 Kč