
YFGA012E3BM | |
|---|---|
DigiKey Part Number | 2958-YFGA012E3BM-ND |
Manufacturer | |
Manufacturer Product Number | YFGA012E3BM |
Description | EMBEDDED ANTENNA, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Buckle |
Datasheet | Datasheet |
EDA/CAD Models | YFGA012E3BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.586GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | -1.7dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHF1 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Buckle | |
Height (Max) | 0.295" (7.50mm) | |
Applications | GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 86,89000 Kč | 868,90 Kč |
| 36 | 77,95500 Kč | 2 806,38 Kč |
| 108 | 72,47417 Kč | 7 827,21 Kč |
| 252 | 69,26258 Kč | 17 454,17 Kč |
| 504 | 67,14819 Kč | 33 842,69 Kč |
| 1 008 | 65,40752 Kč | 65 930,78 Kč |
| 2 520 | 63,57036 Kč | 160 197,31 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |










