
YFGA025E3AM | |
|---|---|
DigiKey Part Number | 2958-YFGA025E3AM-ND |
Manufacturer | |
Manufacturer Product Number | YFGA025E3AM |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Buckle |
Datasheet | Datasheet |
EDA/CAD Models | YFGA025E3AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.572GHz | |
Frequency Range | 1.559GHz ~ 1.586GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | -0.45dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHF1 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Buckle | |
Height (Max) | 0.217" (5.50mm) | |
Applications | GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 105,30500 Kč | 1 053,05 Kč |
| 36 | 94,77694 Kč | 3 411,97 Kč |
| 108 | 88,31602 Kč | 9 538,13 Kč |
| 252 | 84,52944 Kč | 21 301,42 Kč |
| 504 | 82,03593 Kč | 41 346,11 Kč |
| 1 008 | 79,98363 Kč | 80 623,50 Kč |
| 2 520 | 77,81767 Kč | 196 100,53 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |





