RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Buckle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFGA015E3AM

DigiKey Part Number
2958-YFGA015E3AM-ND
Manufacturer
Manufacturer Product Number
YFGA015E3AM
Description
EMBEDDED ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Ceramic Patch I-PEX MHF1 Buckle
Datasheet
 Datasheet
EDA/CAD Models
YFGA015E3AM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.565GHz ~ 1.586GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-1dBi
Features
Cable - 100mm
Termination
I-PEX MHF1
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Buckle
Height (Max)
0.295" (7.50mm)
Applications
GNSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1121,16000 Kč121,16 Kč
1092,74800 Kč927,48 Kč
3683,30944 Kč2 999,14 Kč
10877,50981 Kč8 371,06 Kč
25274,11294 Kč18 676,46 Kč
50471,87649 Kč36 225,75 Kč
1 00870,03563 Kč70 595,92 Kč
2 52068,09302 Kč171 594,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,16000 Kč
Unit Price with VAT:146,60360 Kč