
ATIGGB2540 | |
|---|---|
DigiKey Part Number | 3155-ATIGGB2540-ND |
Manufacturer | |
Manufacturer Product Number | ATIGGB2540 |
Description | RF ANT GPS/GLONASS/BEIDOU PATCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.58GHz, 1.6GHz, 1.66GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz, 1.659GHz ~ 1.663GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -2.5dBi, -1.5dBi, -1dBi | |
Features | Cable - 60mm, LNA | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.315" (8.00mm) | |
Applications | Beidou, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 131,69900 Kč | 1 316,99 Kč |
| 25 | 122,06560 Kč | 3 051,64 Kč |
| 100 | 111,48050 Kč | 11 148,05 Kč |
| 250 | 106,43216 Kč | 26 608,04 Kč |
| 500 | 103,38996 Kč | 51 694,98 Kč |
| 1 000 | 100,88636 Kč | 100 886,36 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |






