Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STW35N60DM2 | |
|---|---|
DigiKey Part Number | 497-STW35N60DM2-ND |
Manufacturer | |
Manufacturer Product Number | STW35N60DM2 |
Description | MOSFET N-CH 600V 28A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 28A (Tc) 210W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW35N60DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 210W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 14A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPW65R125C7XKSA1 | Infineon Technologies | 0 | IPW65R125C7XKSA1-ND | 0,00000 Kč | Similar |
| IXFH34N65X2 | IXYS | 3 809 | 238-IXFH34N65X2-ND | 234,97000 Kč | Similar |
| IXFR64N60Q3 | IXYS | 30 | IXFR64N60Q3-ND | 984,60000 Kč | Similar |
| IXFX44N60 | IXYS | 0 | IXFX44N60-ND | 487,79893 Kč | Similar |
| IXFX48N60P | IXYS | 0 | IXFX48N60P-ND | 311,72790 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 30 | 69,20933 Kč | 2 076,28 Kč |
| 120 | 57,38225 Kč | 6 885,87 Kč |
| 510 | 48,70959 Kč | 24 841,89 Kč |
| 1 020 | 45,54508 Kč | 46 455,98 Kč |
| 2 010 | 43,37665 Kč | 87 187,07 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |








