P-Channel 30 V 10A (Ta) 2.7W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS10P3LLH6

DigiKey Part Number
497-15482-2-ND - Tape & Reel (TR)
497-15482-1-ND - Cut Tape (CT)
497-15482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS10P3LLH6
Description
MOSFET P-CH 30V 10A 8SO
Customer Reference
Detailed Description
P-Channel 30 V 10A (Ta) 2.7W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STS10P3LLH6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 07.08.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1021,43900 Kč214,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,21023 Kč23 025,57 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč