P-Channel 30 V 6.6A (Ta) 840mW (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMS4177PR2G

DigiKey Part Number
NTMS4177PR2GTR-ND - Tape & Reel (TR)
NTMS4177PR2GCT-ND - Cut Tape (CT)
NTMS4177PR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMS4177PR2G
Description
MOSFET P-CH 30V 6.6A 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 6.6A (Ta) 840mW (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NTMS4177PR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 24 V
FET Type
Power Dissipation (Max)
840mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
12mOhm @ 11.4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RRH090P03GZETBRohm Semiconductor1 038RRH090P03GZETBCT-ND44,94000 KčSimilar
RRH100P03GZETBRohm Semiconductor6 316RRH100P03GZETBCT-ND53,96000 KčSimilar
SQ4425EY-T1_GE3Vishay Siliconix32 765SQ4425EY-T1_GE3CT-ND59,84000 KčSimilar
TSM180P03CS RLGTaiwan Semiconductor Corporation1 931TSM180P03CSRLGCT-ND23,73000 KčSimilar
UPA2735GR-E1-AXRenesas Electronics Corporation5 000559-UPA2735GR-E1-AXCT-ND50,61000 KčSimilar
In-Stock: 2 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1022,82500 Kč228,25 Kč
10015,24240 Kč1 524,24 Kč
50011,98818 Kč5 994,09 Kč
1 00010,94038 Kč10 940,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,16504 Kč22 912,60 Kč
5 0008,51024 Kč42 551,20 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč