
SQ4425EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4425EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4425EY-T1_GE3CT-ND - Cut Tape (CT) SQ4425EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4425EY-T1_GE3 |
Description | MOSFET P-CHANNEL 30V 18A 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 18A (Tc) 6.8W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3630 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 6.8W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 13A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 38,65700 Kč | 386,57 Kč |
| 100 | 26,53520 Kč | 2 653,52 Kč |
| 500 | 21,34824 Kč | 10 674,12 Kč |
| 1 000 | 20,03755 Kč | 20 037,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,87845 Kč | 44 696,12 Kč |
| 5 000 | 16,76476 Kč | 83 823,80 Kč |
| 7 500 | 16,37057 Kč | 122 779,28 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |



