
DMP3020LSS-13 | |
|---|---|
DigiKey Part Number | DMP3020LSSDITR-ND - Tape & Reel (TR) DMP3020LSSDICT-ND - Cut Tape (CT) DMP3020LSSDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3020LSS-13 |
Description | MOSFET P-CH 30V 12A 8SOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30.7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1802 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS6675BZ | onsemi | 8 992 | FDS6675BZCT-ND | 29,61000 Kč | Similar |
| FDS6681Z | onsemi | 1 966 | FDS6681ZCT-ND | 65,28000 Kč | Similar |
| IRF7424TRPBF | Infineon Technologies | 1 136 | IRF7424PBFCT-ND | 39,83000 Kč | Similar |
| RRH090P03GZETB | Rohm Semiconductor | 1 038 | RRH090P03GZETBCT-ND | 44,63000 Kč | Similar |
| RRH100P03GZETB | Rohm Semiconductor | 6 316 | RRH100P03GZETBCT-ND | 53,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 16,35100 Kč | 163,51 Kč |
| 100 | 10,74680 Kč | 1 074,68 Kč |
| 500 | 8,33678 Kč | 4 168,39 Kč |
| 1 000 | 7,56054 Kč | 7 560,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,71998 Kč | 16 799,95 Kč |
| 5 000 | 6,20034 Kč | 31 001,70 Kč |
| 7 500 | 5,93567 Kč | 44 517,53 Kč |
| 12 500 | 5,63826 Kč | 70 478,25 Kč |
| 17 500 | 5,46221 Kč | 95 588,68 Kč |
| 25 000 | 5,29112 Kč | 132 278,00 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |


