
AOSP21321 | |
|---|---|
DigiKey Part Number | 785-1795-2-ND - Tape & Reel (TR) 785-1795-1-ND - Cut Tape (CT) 785-1795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSP21321 |
Description | MOSFET P-CH 30V 11A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1180 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 17mOhm @ 11A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 11,32500 Kč | 113,25 Kč |
| 100 | 7,32240 Kč | 732,24 Kč |
| 500 | 5,59762 Kč | 2 798,81 Kč |
| 1 000 | 5,04140 Kč | 5 041,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,33419 Kč | 13 002,57 Kč |
| 6 000 | 3,97794 Kč | 23 867,64 Kč |
| 9 000 | 3,79642 Kč | 34 167,78 Kč |
| 15 000 | 3,59247 Kč | 53 887,05 Kč |
| 21 000 | 3,47171 Kč | 72 905,91 Kč |
| 30 000 | 3,35433 Kč | 100 629,90 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |



