DMP3020LSS-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 5 088
Unit Price: 27,93000 Kč
Datasheet

Similar


onsemi
In Stock: 6 598
Unit Price: 61,31000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 6 610
Unit Price: 34,23000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 038
Unit Price: 44,94000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 336
Unit Price: 50,40000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 2
Unit Price: 56,48000 Kč
Datasheet
P-Channel 30 V 12A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3020LSS-13

DigiKey Part Number
DMP3020LSSDITR-ND - Tape & Reel (TR)
DMP3020LSSDICT-ND - Cut Tape (CT)
DMP3020LSSDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3020LSS-13
Description
MOSFET P-CH 30V 12A 8SOP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 12A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30.7 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1802 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1015,39200 Kč153,92 Kč
10010,11260 Kč1 011,26 Kč
5007,84444 Kč3 922,22 Kč
1 0007,11412 Kč7 114,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,13360 Kč15 334,00 Kč
5 0005,65930 Kč28 296,50 Kč
7 5005,41768 Kč40 632,60 Kč
12 5005,23638 Kč65 454,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč